PFERD 11213257 Workshop File half-round cut 2 Ergonomic Handle 250mm

MPN
11213257
Brand
PFERD
EAN-13
4007220541920
Order Code
05-7864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

PFERD manufactures the 11213257 half-round file, featuring an ergonomic file handle, designed for efficient material removal. This 250 mm long tool is ideal for both concave and flat surfaces due to its versatile shape. It is commonly used in workshops for smoothing and shaping metal or wood.
Type Half round file
CutType 2
Length 250mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 7 mm
Height 7mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot