PFERD 11213256 Workshop File half-round cut 1 with Ergonomic Handle

MPN
11213256
Brand
PFERD
EAN-13
4007220541906
Order Code
05-7863
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.33
10+ £11.57
50+ £11.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 11213256 is a half-round file with an ergonomic handle, measuring 250 mm in length. It is designed for precise shaping and smoothing of wood, metal, and other materials. Typically used in workshops, this file is suitable for tradespeople and DIY enthusiasts.
Type Half round file
CutType 1
Length 250mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 7 mm
Height 7mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot