PFERD 11213208 Workshop File half-round 200mm Ergonomic Handle

MPN
11213208
Brand
PFERD
EAN-13
4007220541890
Order Code
05-7862
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.46
10+ £9.77
50+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 11213208 is a workshop file featuring a half-round shape and cut 3 for fine filing tasks. It includes an ergonomic file handle, offering comfort during use, and measures 200 mm in length. This tool is ideal for metalworking, woodworking, and deburring applications where precision is required.
Type Half round file
CutType 3
Length 200mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 6 mm
Height 6mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot