PFERD 11213157 Workshop File half-round 150 mm Ergonomic Handle

MPN
11213157
Brand
PFERD
EAN-13
4007220541852
Order Code
05-7858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PFERD 11213157 is a workshop file with a half-round cut 2 design and an ergonomic handle, measuring 150 mm in length. It is ideal for professionals requiring precise filing for fitting, finishing, or shaping materials. Typically used in metalworking or woodworking, it offers efficiency and comfort during prolonged tasks.
Type Half round file
CutType 2
Length 150mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4.5 mm
Height 4.5mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot