PFERD 11212257 Workshop File square cut 250 mm Ergonomic shape D

MPN
11212257
Brand
PFERD
EAN-13
4007220541838
Order Code
05-7856
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.37
10+ £8.75
50+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 190 availableBack-order availability date - 16/11/2026

The PFERD 11212257 square file features an ergonomic file handle for comfortable use. With a length of 250 mm, it is ideal for precise material removal in workshops. Suitable for deburring and smoothing edges, this tool is perfect for metal and woodworking applications.
Type Square file
CutType 2
Length 250mm
Shape Square
Number of Pieces 1
Dim (L x W x H) 250 x 10 x 10 mm
Height 10mm
Material (handle) Plastic
Width 10mm

Reviews

Be the first to submit a review

Trustpilot