PFERD 11212256 Workshop File square cross-cut Ergonomic Handle 250mm

MPN
11212256
Brand
PFERD
EAN-13
4007220541814
Order Code
05-7855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 11212256 is a workshop file featuring a square cross-cut design with an ergonomic handle, measuring 250 mm. This file is ideal for precise material removal and shaping tasks due to its high-quality construction. It is commonly used in metalworking for smoothing and refining surfaces.
Type File
CutType 1
Length 250mm
Shape Square
Number of Pieces 1
Dim (L x W) 250 mm x 10 mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot