PFERD 11212207 Workshop File 200mm square cut 2 inc Ergonomic Handle

MPN
11212207
Brand
PFERD
EAN-13
4007220541807
Order Code
05-7854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PFERD square file, reference number 11212207, is a versatile tool with an ergonomic handle designed for comfort during prolonged use. It features a length of 200 mm, making it suitable for precision work in metal filing and edge finishing. Commonly used in workshop settings, this file is ideal for shaping and smoothing metal surfaces.
Type Square file
CutType 2
Length 200mm
Shape Square
Number of Pieces 1
Dim (L x W x H) 200 x 8 x 8 mm
Height 8mm
Material (handle) Plastic
Width 8mm

Reviews

Be the first to submit a review

Trustpilot