PFERD 11212206 Workshop File 200mm square cut 1 Ergonomic Handle

MPN
11212206
Brand
PFERD
EAN-13
4007220541791
Order Code
05-7853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.70
10+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The PFERD 11212206 square file is a durable tool with an ergonomic handle designed for comfortable use. Measuring 200 mm in length, it is ideal for shaping and smoothing metal surfaces in workshop settings. This high-quality file is suitable for both professional and DIY applications.
Type Square file
CutType 1
Length 200mm
Shape Square
Number of Pieces 1
Dim (L x W x H) 200 x 8 x 8 mm
Height 8mm
Material (handle) Plastic
Width 8mm

Reviews

Be the first to submit a review

Trustpilot