PFERD 11212156 Workshop File square cross-cut Ergonomic Handle 150mm

MPN
11212156
Brand
PFERD
EAN-13
4007220541777
Order Code
05-7851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD's 11212156 is a high-quality workshop file with a square cross-cut pattern and an ergonomic handle, suitable for precision filing tasks. Measuring 150 mm in length, it is ideal for shaping, smoothing, and fitting metal surfaces. This file is designed for professional use in metalworking, carpentry, and maintenance applications.
Type File
CutType 1
Length 150mm
Shape Square
Number of Pieces 1
Dim (L x W) 150 mm x 6 mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot