PFERD 11211156 Workshop File triangular cross-cut Ergonomic 150 mm

MPN
11211156
Brand
PFERD
EAN-13
4007220541692
Order Code
05-7843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD 11211156 is a triangular cross-cut file with a length of 150 mm, featuring an ergonomic handle for comfortable use. This file is designed for precision work, making it ideal for tasks requiring fine surface finish and sharp corners. The high-quality construction ensures durability and efficiency in workshop environments.
Type File
CutType 1
Length 150mm
Shape Triangular
Number of Pieces 1
Dim (L x W) 150 mm x 11 mm
Material (handle) Plastic
Width 11mm

Reviews

Be the first to submit a review

Trustpilot