PFERD 11022203 Chainsaw File Classic Line ø 5.5mm Length 200mm 6 pcs

MPN
11022203
Brand
PFERD
EAN-13
4007220005255
Order Code
05-7818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 11022203 is a chainsaw file round with a diameter of 5.5 mm and a length of 200 mm, ideal for sharpening chainsaw teeth. This high-quality tool is part of the Classic Line and comes in a pack of six pieces. Typically used by professionals and hobbyists alike, this file ensures precision and efficiency in chainsaw maintenance tasks.
Type Round file
CutType Chainsaw
Length 200mm
Shape Round
Number of Pieces 6
(Ø) 5.5mm
Dim (Ø x H) 5.5 mm x 5.5 mm
Height 5.5mm

Reviews

Be the first to submit a review

Trustpilot