Pfannenberg 28250088000 BR50-SM Sounder Module, Robust, IP54, Modular

Image Representative of Range

Pfannenberg 28250088000 BR50-SM Sounder Module, Robust, IP54, Modular

MPN
28250088000
Brand
Pfannenberg
EAN-13
4061131152453
Order Code
10-2464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £62.28 £62.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Pfannenberg sounder module, model BR50-SM, is a 24V signal tower component designed for use in industrial environments. It's an audible signalling device that enhances safety and communication by providing clear alerts. Typically used in manufacturing plants and automation systems, it ensures effective auditory notification in various settings.
Type Signal tower component
Colour Black
Diameter 50mm
Dimensions (Ø) 50mm
IP Rating IP43
Misc Attribute BR50-SM 24V SOUNDER MODULE
Supply Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot