Pfannenberg 28250040050 BR50 Signal Tower Red Light, Modular, IP54, 1 piece

Image Representative of Range

Pfannenberg 28250040050 BR50 Signal Tower Red Light, Modular, IP54, 1 piece

MPN
28250040050
Brand
Pfannenberg
EAN-13
4061131151227
Order Code
10-2463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pfannenberg manufactures the signal tower component 28250040050, model BR50-CL-RD CONT.LIGHT RD, which features a continuous red light for signalling applications. This product is typically used to enhance visibility and safety in industrial environments by warning or attracting attention to specific conditions or statuses. Reliable and effective, it is suited for factories, assembly lines, and other areas where clear visual alerts are essential.
Type Signal tower component
Case Colour Black
Colour Red
Diameter 54mm
Dimensions (Ø) 54mm
IP Rating IP54
Misc Attribute BR50-CL-RD CONT.LIGHT RD
Signal type Non-stop light signal

Reviews

Be the first to submit a review

Trustpilot