Pfannenberg 23350630000 Hooter Audible Signal Device 24 V DC 105 dB

MPN
23350630000
Brand
Pfannenberg
EAN-13
4061131146032
Order Code
17-1923
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £294.40 £252.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Pfannenberg 23350630000 is a hooter audible signal device designed specifically for industrial applications. With an operational voltage of 24 V DC and a sound output of 105 dB, this device is engineered for environments requiring reliable and clear auditory warnings. Alternately described as 2181869, the hooter is suitable for integration into systems requiring effective signalisation for safety or alert functions, such as factories, assembly lines, or transport infrastructure. It is manufactured to comply with stringent standards, ensuring durability and performance in challenging conditions. Ideal for engineers seeking dependable solutions for alerting and notification tasks, this device promises robust functionality in a range of industrial settings.
Type PA 5 10-57DC
Case Colour Red
Colour Red
IP Rating IP66
Material Plastic
Max. Current Consumption 0.08A
No. of tones 80
Noise emission (max.) 105dB
Operating Voltage 24V DC
Product Type Hooter

Reviews

Be the first to submit a review

Trustpilot