Pfannenberg 23310630055 PA1 Hooter 24V DC 100dB Safer Mounting Efficient

Image Representative of Range

Pfannenberg 23310630055 PA1 Hooter 24V DC 100dB Safer Mounting Efficient

MPN
23310630055
Brand
Pfannenberg
EAN-13
4061131145226
Order Code
10-2461
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pfannenberg hooter, model 23310630055, operates at 24 V DC and emits a loud 100 dB sound. This device is ideal for use in industrial environments where audible alerts are crucial for safety. Pfannenberg, a reputable manufacturer, ensures its hooter is reliable for signalling in potentially noisy conditions.
Type Hooter
Case Colour Grey
IP Rating IP66
Material Plastic
Max. Current Consumption 0.08A
Misc Attribute PA 1 10-57DC 7035
Noise emission (max.) 100dB
Number of tones 80
Voltage Rating 24V

Reviews

Be the first to submit a review

Trustpilot