Pfannenberg 18611600034 FF PF 2x000 116x108x17 Filter pad 108x116x110mm 5pcs

MPN
18611600034
Brand
Pfannenberg
EAN-13
4061131087854
Order Code
17-1922
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pfannenberg 18611600034 is a filter pad branded under the alternate description 2636025 - Pfannenberg 18611600034. This component is engineered with precise dimensions of 108 x 116 x 110 mm and is supplied in a package containing five pieces. The filter pad, measuring 116 x 108 x 17 mm, is specifically designed to enhance the efficiency and longevity of industrial cooling units by preventing dust and particulate ingress. Such filters are typically employed in electrical cabinet cooling systems, helping to ensure the optimal performance and reliability of sensitive equipment in industrial environments. By maintaining clean airflow within these systems, the product contributes to reduced maintenance intervals and prevents equipment overheating.
Type Filter pad
Colour White
Content 5
Depth 110mm
Dimensions (W x H x D) 108 x 116 x 110 mm
For Use With Fans
Height 116mm
Weight 200g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot