Pfannenberg 18611600033 FM PF 6x000 284x284 400 Filter pad 284x284x85mm

MPN
18611600033
Brand
Pfannenberg
EAN-13
4061131087847
Order Code
17-1921
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Pfannenberg 18611600033, also known by the alternate description 2181631, is a industrial filter pad designed to meet demanding specifications. This premium quality filter pad measures 284 mm by 284 mm by 85 mm, ensuring optimal performance in maintaining air purity in various industrial enclosures. Engineered to fit within Pfannenberg's range of fan filter units, it effectively removes particulates from the air, protecting sensitive electronic components from dust and contaminants. Commonly utilised in electrical cabinet cooling systems and HVAC applications, this robust filter pad supports reliable system operation and enhances the longevity of critical control equipment.
Type Filter pad
Colour White
Content 1
Depth 85mm
Dimensions (W x H x D) 284 x 284 x 85 mm
For Use With Fans
Height 284mm
Weight 200g
Width 284mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot