Pfannenberg 18611600032 FM PF 4xx00 Filter pad 216x216x85mm for ventilation

MPN
18611600032
Brand
Pfannenberg
EAN-13
4061131087830
Order Code
17-1919
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.02 £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Pfannenberg 18611600032 is a high-quality filter pad designed for efficient ventilation systems, measuring 216 x 216 x 85 mm. Also known as part number 2181634, this product is engineered to provide optimal airflow while effectively preventing dust and debris from entering sensitive electronic enclosures. It is ideally suited for use in industrial control panels and electronic cabinets where maintaining clean air intake is crucial for preventing component overheating and ensuring reliable operation. The filter pad's robust construction ensures durability and longevity, making it a reliable choice for engineers designing ventilation solutions in demanding environments.
Type Filter pad
Colour White
Content 1
Depth 85mm
Dimensions (W x H x D) 216 x 216 x 85 mm
For Use With Fans
Height 216mm
Weight 200g
Width 216mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot