Pfannenberg 18611600031 FM PF 300 Filter pad 170x170 1 pc(s) Electrical

MPN
18611600031
Brand
Pfannenberg
EAN-13
4061131087823
Order Code
17-1918
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Pfannenberg 18611600031 is a high-quality filter pad designed to support the efficient operation of electrical enclosures. With dimensions of 170x170 mm, this single-unit pad, alternatively described as 2181635, is an essential component for maintaining optimal airflow while preventing the ingress of dust and particulates. Constructed from durable materials, this product ensures the longevity and reliability of cooling systems, which are crucial in reducing the risk of electrical equipment overheating. It is commonly employed in various engineering applications, including industrial control panels, switchgear, and other electronic enclosures where precise thermal management is required. The filter pad is critical for safeguarding sensitive components, thereby ensuring continuous and reliable operation within diverse industrial environments.
Type Filter pad
Colour White
Content 1
Depth 85mm
Dimensions (W x H x D) 170 x 170 x 85 mm
For Use With Fans
Height 170mm
Weight 200g
Width 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot