Pfannenberg 18611600030 FM PF 2x000 Filter pad W119xH119xD85mm Pack of 5

MPN
18611600030
Brand
Pfannenberg
EAN-13
4061131087816
Order Code
17-1917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.44
10+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Pfannenberg 18611600030 is , also known by the alternate description 2181637 - Pfannenberg 18611600030, designed for use in demanding industrial environments. This filter pad, measuring 119 mm in width, 119 mm in height, and 85 mm in depth, is provided in a pack of five, ensuring efficiency in maintenance and replacement processes. Its robust construction is ideal for safeguarding electrical and electronic equipment enclosures by filtering out dust and particulates. Typically applied in cabinets and air filtration systems within manufacturing facilities or similar industrial settings, this product plays a critical role in prolonging the operational lifespan of sensitive equipment and ensuring optimal equipment performance by maintaining clean airflow.
Type Filter pad
Colour White
Content 5
Depth 85mm
Dimensions (W x H x D) 119 x 119 x 85 mm
For Use With Fans
Height 119mm
Weight 200g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot