Pfannenberg 18611600029 FM PF 1x000 Filter Pad 87x87mm Pack of 5

Image Representative of Range

Pfannenberg 18611600029 FM PF 1x000 Filter Pad 87x87mm Pack of 5

MPN
18611600029
Brand
Pfannenberg
EAN-13
4061131087809
Order Code
10-2459
Country of Origin
Germany

Discontinued


The Pfannenberg FM PF 1x000 filter pad, measuring 87 x 87 x 85 mm, is manufactured by Pfannenberg and is supplied in packs of five. It is designed for use in electrical enclosure and switchboard ventilation, assisting in temperature control. This filter pad is a key component in maintaining clean airflow in such systems.
Type Filter pad
Colour White
Depth 85mm
Dimensions (W x H x D) 87 x 87 x 85 mm
Height 87mm
Misc Attribute FM PF 1x000 87 x 87 300
Weight 200g
Width 87mm

Trustpilot