Pfannenberg 11740001055 PFA 40000 Fan and filter 252x252x44 mm 1 pc White

MPN
11740001055
Brand
Pfannenberg
EAN-13
4061131030638
Order Code
17-1912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Pfannenberg 11740001055 is a PFA 40000 fan and filter unit designed to facilitate efficient airflow management within electrical enclosures. With dimensions of 252mm by 252mm by 44mm, this white unit is engineered to optimise thermal regulation and extend the operational lifespan of sensitive electronic components by preventing overheating. Its robust design integrates seamlessly into various industrial settings, providing effective cooling solutions for control panels and machinery enclosures. This product, also recognised as 2181537, is ideal for use in environments requiring reliable cooling such as manufacturing plants, data centres, and automated systems.
Type Fan and filter
Colour Grey
Content 1
Depth 44mm
Dimensions (W x H x D) 252 x 252 x 44 mm
For Use With Fans
Height 252mm
Weight 560g
Width 252mm

Reviews

Be the first to submit a review

Trustpilot