Pfannenberg 11720003055 PFA 20000 Fan and filter 145x145x31mm 1 pc Light grey

MPN
11720003055
Brand
Pfannenberg
EAN-13
4061131030140
Order Code
17-1911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Pfannenberg 11720003055 is the part number for a robust fan and filter unit, designed precisely to meet the demanding needs of industrial environments. This product, also identified by the alternate description 2181532, features dimensions of 145 x 145 x 31 mm, making it compact yet efficient for space-restricted applications. The light grey unit effectively manages air filtration and cooling in electrical cabinets, ensuring optimal operational conditions for sensitive electronic components. Engineered to support heat dissipation and ventilation, it is commonly used in control systems, automation equipment, and various enclosures where maintaining temperature stability is crucial. Its construction and design assure reliable performance and durability, which is essential in maintaining system efficiency.
Type Fan and filter
Colour Grey
Content 1
Depth 31mm
Dimensions (W x H x D) 145 x 145 x 31 mm
For Use With Fans
Height 145mm
Weight 180g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot