Pfannenberg 11720001055 PFA 20000 Fan And Filter 145x145x31mm 1 piece

Image Representative of Range

Pfannenberg 11720001055 PFA 20000 Fan And Filter 145x145x31mm 1 piece

MPN
11720001055
Brand
Pfannenberg
EAN-13
4061131029939
Order Code
10-2454
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pfannenberg's PFA 20000 54 7035 is a fan and filter unit measuring 145 x 145 x 31 mm, designed for switchboard temperature control. This product aids in electrical enclosure ventilation, ensuring optimal performance by managing heat buildup. It is an essential component for maintaining the efficiency of switchboards.
Type Fan and filter
Colour Grey
Depth 31mm
Dimensions (W x H x D) 145 x 145 x 31 mm
For Use With uniwersalny
Height 145mm
Misc Attribute PFA 20000 54 7035
Weight 180g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot