Pfannenberg 11710001055 PFA 10000 Fan and filter 109x109x23mm 1pc Electrical

MPN
11710001055
Brand
Pfannenberg
EAN-13
4061131029717
Order Code
17-1910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.48 £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Pfannenberg 11710001055 is a state-of-the-art fan and filter unit designed for effective thermal management applications. This product features dimensions of 109 x 109 x 23 mm, making it an ideal solution for controlling the temperature within electrical control panels or enclosures. The unit is equipped with a robust filtering system that ensures the protection of internal components from dust and contaminants, enhancing the reliability and longevity of electronic equipment. Typical engineering applications include cooling systems for automation technology, telecommunications, and industrial control systems, where maintaining optimal operating conditions is critical for performance continuity.
Type Fan and filter
Colour Grey
Content 1
Depth 23mm
Dimensions (W x H x D) 109 x 109 x 23 mm
For Use With Fans
Height 109mm
Weight 60g
Width 109mm

Reviews

Be the first to submit a review

Trustpilot