Pfannenberg 11710001050 PFA 10000 Fan and filter W H D 109x109x23 mm 1 pc

MPN
11710001050
Brand
Pfannenberg
EAN-13
4061131029700
Order Code
17-1909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Pfannenberg 11710001050 is a engineered fan and filter unit, also noted as 2181528, designed to ensure effective thermal management within enclosures. This compact device measures 109 mm in width by 109 mm in height and 23 mm in depth, providing an efficient airflow solution in a limited space. Engineered with precision, it functions to maintain optimum operating temperatures in control cabinets and electronic enclosures, preventing overheating of sensitive components. This makes it an ideal choice for applications in automation systems, telecommunications, and other industrial environments requiring reliable and continuous cooling solutions.
Type Fan and filter
Colour Black
Content 1
Depth 23mm
Dimensions (W x H x D) 109 x 109 x 23 mm
For Use With Fans
Height 109mm
Weight 60g
Width 109mm

Reviews

Be the first to submit a review

Trustpilot