Pfannenberg 11665102055 Enclosure Fan 230V 80W 320x320x157mm 1 piece

Image Representative of Range

Pfannenberg 11665102055 Enclosure Fan 230V 80W 320x320x157mm 1 piece

MPN
11665102055
Brand
Pfannenberg
EAN-13
4061131026341
Order Code
10-2453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £323.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pfannenberg enclosure fan, model PF 65000, is manufactured by Pfannenberg and operates at 230 V AC with a power consumption of 80 W. It measures 320 x 320 x 157 mm and is designed for electrical and switchboard ventilation to help with temperature control. This product is suitable for maintaining optimal conditions within electrical enclosures and switchboards.
Type Enclosure fan
Air flow rate 480m³/h
Colour Grey
Connection Spring-loaded terminal
Depth 157mm
Dimensions (W x H x D) 320 x 320 x 157 mm
For Use With uniwersalny
Height 320mm
IP Rating IP54
Misc Attribute PF 65000 230V 54 7035
Operating Voltage 230V AC
Power 80W
Weight 3.3kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot