Pfannenberg 11643101055 PF 43000 Enclosure fan 230V AC 45W 252x252x119mm

MPN
11643101055
Brand
Pfannenberg
EAN-13
4061131025214
Order Code
17-1908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £126.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pfannenberg 11643101055 is a robust enclosure fan optimised for maintaining optimal thermal conditions within electrical cabinets. This product features a 230V AC power supply and a power consumption of 45 watts, with dimensions measuring 252x252x119mm, making it suitable for a diverse range of enclosure sizes. Its design facilitates reliable airflow management, ensuring that heat-sensitive components within enclosures operate under ideal temperature conditions. Typical applications for the Pfannenberg 11643101055 include cooling in control panels, electronic enclosures, switchgear assemblies, and various industrial automation environments where efficient heat dissipation is essential for operational reliability. This part, also referred to as Pfannenberg 11643101055 under the alternate description 2181495, is engineered for durability and precision in demanding engineering environments.
Type Enclosure fan
Air flow rate 256m³/h
Colour Grey
Connection Spring-loaded terminal
Content 1
Depth 119mm
Dimensions (W x H x D) 252 x 252 x 119 mm
For Use With Fans
Height 252mm
IP Rating IP54
Operating Voltage 230V AC
Power 45W
Weight 1.85kg
Width 252mm

Reviews

Be the first to submit a review

Trustpilot