Pfannenberg 11622801055 PF 22000 Enclosure Fan 24V DC 5W 145x145x69mm

Image Representative of Range

Pfannenberg 11622801055 PF 22000 Enclosure Fan 24V DC 5W 145x145x69mm

MPN
11622801055
Brand
Pfannenberg
EAN-13
4061131022909
Order Code
10-2452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £137.95 £117.26
10+ £111.84
100+ £111.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pfannenberg manufactures the PF 22000 24DC 54 7035 enclosure fan, featuring a 24 V DC input and 5 W power consumption. With dimensions of 145 x 145 x 69 mm, this fan is essential for electrical enclosure and switchboard ventilation, ensuring effective temperature control. It is typically used in industrial applications to maintain optimal operating conditions for electrical components.
Type Enclosure fan
Air flow rate 61m³/h
Cable Length 31.00cm
Colour Grey
Connection Open end cable
Depth 69mm
Dimensions (W x H x D) 145 x 145 x 69 mm
For Use With uniwersalny
Height 145mm
IP Rating IP54
Misc Attribute PF 22000 24DC 54 7035
Operating Voltage 24V DC
Power 5W
Weight 500g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot