Pfannenberg 11622101055 PF 22000 Enclosure fan 230V AC 19W 145x145x75mm Grey

MPN
11622101055
Brand
Pfannenberg
EAN-13
4061131021865
Order Code
17-1907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £114.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Pfannenberg 11622101055, also known as 2181479, is a high-performance enclosure fan designed to provide efficient cooling in various engineering applications. This product operates at 230V AC and requires a power consumption of 19W, making it both powerful and energy-efficient. With its dimensions of 145x145x75mm, the fan is compact and versatile for installations in space-constrained environments. The unit is finished in a grey colour, suitable for integration into industrial and commercial settings. The Pfannenberg enclosure fan is particularly valuable in maintaining optimal thermal conditions within enclosures, preventing overheating of sensitive electronic components and equipment.
Type Enclosure fan
Air flow rate 61m³/h
Colour Grey
Connection Punchdown block
Content 1
Depth 75mm
Dimensions (W x H x D) 145 x 145 x 75 mm
For Use With Fans
Height 145mm
IP Rating IP54
Operating Voltage 230V AC
Power 19W
Weight 760g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot