Petzl E78CHB 2 PIXA® 3 Multi-Beam Headlamp 100 Lumen

MPN
E78CHB 2
Brand
Petzl
EAN-13
3342540098497
Order Code
63-5124
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A 100lm multi-beam headlamp from Petzl which is both robust and fully equipped, adapting perfectly to all everyday situations. It may, as necessary, be brought to the head, mounted on a helmet or installed on the ground, on its base. The lamp has a constant light output throughout the life of the battery.

Other features include:
3 beam sizes - wide, intermediate and concentrated
Emergency lighting when the battery is almost empty
Easy to grasp rotary switch to allow use even with gloves
Withstands falling 2m and at a pressure of 80kg
Tested conform to ANSI standard, F1
A position designed for transport will prevent damage to the lamp glass and light the lamp unintentionally
LED status indicator
Resistant to chemicals
Headband can be machine washed (40°C)
Operation with batteries or rechargeable lithium batteries


  • Colour: Yellow-black
  • Ex zone: 2, 22
  • Illumination range: 78m
  • Luminous flux (lumen): 60lm
  • No. of LEDs: 2
  • Protection class: II
  • Waterproof: Yes (IP67, up to 1m, max. 30 min)
  • Weight: 160g
  • Weight, information: incl. batteries
  • Manufacturer's part E78CHB

Includes: PIXA 3, batteries, special helmet bracket and manual.
Type Headtorch
Colour Black, yellow
IP Rating IP67
Lamp type LED
Luminous flux (lumen) 60lm
Luminous Intensity 100lm
Water Ingress IP67

Reviews

Be the first to submit a review

Trustpilot