Petrol Open Frame Inverter Generator, 2800W

Draper Brand: Draper
This open frame inverter generator is powered through a high-quality 196cc petrol engine protected by a heavy-duty steel tubular frame.

Attached is an easy pull recoil start mechanism.

This petrol generator delivers 230V AC and 5V DC output (via USB).

It features pure sine wave inverter technology capable of providing clean and stable running of sensitive electrical and electronic equipment such as laptops, microwave ovens, induction hobs and TVs.

It is fitted with oil and fuel resistant anti-vibration mounts.

The 5.0 hour (100% load) continuous running time and strong frame makes this generator ideal for commercial environments, construction sites and equipment hire.

Supplied with a spark plug spanner.

Compatible with E5 and E10 fuel.

Description Image Product Buy Pricing (Ex VAT) Fuel Tank Noise Fuel Type
Draper 95204 Petrol Open Frame Inverter Generator, 2800W
Draper 95204 Petrol Open Frame Inverter Generator, 2800W
Standard range
Order code: 92-5164
MPN: 95204

Despatched within 2 working days - 60 in stockBack-order availability date - 04/11/2026
1+ £360.11
Price per unit Ex VAT
5l 96dB(A) Petrol
Draper 98683 Petrol Open Frame Inverter Generator with Wheels, 3800W
Draper 98683 Petrol Open Frame Inverter Generator with Wheels, 3800W
Extended range
Order code: 92-5213
MPN: 98683

Out of stockBack-order availability date - 02/12/2026
1+ £340.00
Price per unit Ex VAT
Petrol

Trustpilot