Draper 95204 Petrol Open Frame Inverter Generator, 2800W

MPN
95204
Brand
Draper
EAN-13
5059482032363
Order Code
92-5164
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £360.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 60 in stockBack-order availability date - 04/11/2026

This open frame inverter generator is powered through a high-quality 196cc petrol engine protected by a heavy-duty steel tubular frame.

Attached is an easy pull recoil start mechanism.

This petrol generator delivers 230V AC and 5V DC output (via USB).

It features pure sine wave inverter technology capable of providing clean and stable running of sensitive electrical and electronic equipment such as laptops, microwave ovens, induction hobs and TVs.

It is fitted with oil and fuel resistant anti-vibration mounts.

The 5.0 hour (100% load) continuous running time and strong frame makes this generator ideal for commercial environments, construction sites and equipment hire.

Supplied with a spark plug spanner.

Compatible with E5 and E10 fuel.

  • Maximum AC output: 3,200W (4.0kVA)
  • Rated AC output: 2,800W (3.5kVA)
  • Sockets: 2 x 230V 13A, 2 x 1.0A USB
  • Engine type: Forced air cooled four stroke OHV
  • Engine capacity: 196cc Petrol
  • Engine output: 6.5HP
  • Fuel tank: 5L
  • Continuous run time: 5 hours at 100% load
  • Noise: 96dB(A)
  • Oil capacity: 0.6L
  • Oil: SAE 10W-30 (available separately)
  • Dimensions: (L) 500 x (W) 350 x (H) 495mm
  • Weight (net): 26kg
Fuel Type Petrol
Fuel Tank 5l
Noise 96dB(A)

Reviews

Be the first to submit a review

Trustpilot