Petex 43939704 Plus First Aid bag schwarz with yellow hi-vis bib DIN 13164:202

MPN
43939704
Brand
Petex
EAN-13
4028985987341
Order Code
17-1892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 19/07/2026

Petex 43939704 is a product, also known by the alternate description 2973454. This first aid bag is coloured black and equipped with a high-visibility yellow bib, complying with DIN 13164:202, which outlines the required contents for first aid kits in vehicles within specific European jurisdictions. It is designed to meet rigorous safety standards, ensuring that essential first aid materials are readily available and visible in emergency situations. The product is particularly suited for installation in both personal and commercial vehicles as part of comprehensive emergency preparedness strategies, aiding in the swift response to injuries. Its robust construction and compliance with established protocols make it an essential component for automotive safety kits.
Type First Aid bag
Colour Black
Content 1
Depth 15cm
Height 6.5cm
Length 23cm
Product Type First Aid bag
Weight 0.51kg

Reviews

Be the first to submit a review

Trustpilot