Petex 43930212 First Aid Bag Hook-and-loop fastener 115 x 70 x 155 mm

MPN
43930212
Brand
Petex
EAN-13
4028985565396
Order Code
17-1891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Petex 43930212 is offering a versatile first aid bag featuring a hook-and-loop fastener, measuring 115 x 70 x 155 mm. This component, alternatively known as 3218936, is designed with practicality and durability in mind, suited for securely organising medical supplies. Its compact dimensions and secure closure system make it an essential tool in various engineering settings such as workshops, laboratories, and construction sites, where easy access to first aid materials is critical. The robust construction ensures longevity, even in demanding environments, making it a reliable choice for maintaining safety standards.
Type First Aid bag
Colour Red
Content 1
Depth 155mm
Dimensions (W x H x D) 115 x 70 x 155 mm
Height 70mm
Product Type First Aid bag
Weight 220g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot