Petex 43924213 Standard First Aid Kit DIN 13157 Green Compact Wall-Mount

MPN
43924213
Brand
Petex
EAN-13
4028985995926
Order Code
10-2429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

The Petex First Aid case DIN 13157 is a green first aid kit designed for emergency situations. It is compact in size, measuring 270 x 85 x 180 mm, and complies with the STANDARD regulations for workplace safety. Ideal for offices, workshops, and small businesses, this Petex 43924213 kit provides essential medical supplies for initial response.
Type First Aid case
Colour Green
Depth 180mm
Dim (W x H x D) 270 x 85 x 180 mm
Height 85mm
Standards DIN 13157
Width 270mm

Reviews

Be the first to submit a review

Trustpilot