Petex 433110804 Steering wheel cover Black Fits 36-38 cm Comfortable design

MPN
433110804
Brand
Petex
EAN-13
4028985524959
Order Code
17-1889
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Petex 433110804, also known by the alternate description 1592718 - Petex 433110804, is designed to provide a comfortable and secure steering experience. This black steering wheel cover is engineered to fit wheels with a diameter ranging from 36 to 38 centimetres, ensuring compatibility with a wide array of vehicle models. Its ergonomic design features a textured surface that enhances grip, aiding driver control and reducing fatigue during extended periods of operation. Commonly utilised in automobiles, this component lends itself to enhancing vehicle interior aesthetics while also serving functional needs in sectors such as automotive engineering and design. The product's robust construction is tailored to endure daily wear, thereby ensuring long-lasting performance and reliability.
Type Steering wheel cover
Material Fabric
Size Ø 36 - 38cm
Colour Black
Content 1
Product Type Steering wheel cover
Suitable for steering wheels Diameters of 36 - 38cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot