Peter Electronic 27810.69000 VersiSafe Speed Safety Speed Monitor, 3-Phase

Image Representative of Range

Peter Electronic 27810.69000 VersiSafe Speed Safety Speed Monitor, 3-Phase

MPN
27810.69000
GTIN-14
04053199966035
Order Code
10-2415
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £638.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Peter Electronic's VersiSafe Speed is a 3-phase safety speed monitor, model number 27810.69000, designed for frequency converters. It ensures safe operation by monitoring speed and preventing hazardous conditions in various industrial applications. This device is essential for maintaining safety standards in environments requiring precise speed control.
Type Safety speed monitor
Depth 121mm
Dimensions (W x H x D) 45 x 107 x 121 mm
Height 107mm
IP Rating Casing: IP40 / connection: IP20
Misc Attribute VersiSafe Speed
Network 3-phase
Width 45mm

Reviews

Be the first to submit a review

Trustpilot