Pest-Stop PSRCAGE Rat Cage Trap 14in

MPN
PSRCAGE
EAN-13
5014055000323
Order Code
96-7815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Pest-Stop Rat Cage is a traditional device for the humane trapping of rats or similar sized pests. A spring-loaded front entrance is triggered when the intruder takes the bait, safely trapping it inside. The secondary one-way entrance allows trapping of further rats. Rats have a grouping instinct and it is not uncommon for 2 or more rats to be caught at the same time. The trap is galvanised, making it resistant to rust and comes fully assembled and ready to bait. The carry handle on the top of the cage enables easy transportation.

Supplied with simple setting instructions.

Product dimensions: (L)37.5 cm x (W)18.5 cm x (H)16cm.


Type Trap

Reviews

Be the first to submit a review

Trustpilot