Perixx 11960 Keyboard German QWERTZ White USB

MPN
11960
Brand
Perixx
EAN-13
4049571006215
Order Code
19-5037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £25.21 £21.43
10+ £20.81
50+ £20.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Perixx 11960 offers a practical solution for users requiring a reliable input device with the PERIBOARD-213 DE W USB Keyboard, designed specifically with the German QWERTZ layout. This white keyboard integrates seamlessly via its USB interface, making it a functional component in both personal and professional computer systems that require a standardised German keyboard configuration. The device is optimal for use in environments where precise data entry and efficient computing interaction are necessary, such as administrative offices, educational institutions, or engineering workstations where accurate input is crucial. Engineered for durability and consistent performance, the keyboard's design suits applications demanding frequent interaction with digital interfaces, reinforcing its role in typical engineering and computational tasks.
Colour White
Type Keyboard
Depth 367mm
Height 18mm
Interfaces USB
Supported OS Windows
Transfer Type USB
Weight 355g
Width 201mm

Reviews

Be the first to submit a review

Trustpilot