Perixx 11797 USB cable USB 3.0 USB-A to USB-C Black 1.00 m

MPN
11797
Brand
Perixx
EAN-13
4049571004600
Order Code
19-5032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

Perixx 11797, PERIPRO-407, is a high-quality USB cable assembly featuring a USB 3.0 USB-A plug and a USB-C plug. This black cable is designed with a length of 1.00 metre, making it suitable for a variety of applications where connection between devices with differing USB interfaces is required. It efficiently supports data transfer and charging functions, bridging USB-A equipped hosts such as personal computers and USB-C devices including smartphones and newer laptops. The cable’s USB 3.0 specification ensures a reliable and high-speed data transfer rate, beneficial for engineers and technicians who require fast and dependable connectivity solutions in both professional and personal contexts. Suitable for use in environments where robust and efficient cabling solutions are critical, this Perixx USB cable is an ideal choice for connecting devices across the USB ecosystem.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB-C
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.0
Connector Version straight
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot