Perixx 11786 Keyboard German QWERTZ Black USB

MPN
11786
Brand
Perixx
EAN-13
4049571004488
Order Code
19-5029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.50 £26.77
10+ £26.00
50+ £25.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Perixx 11786 is the PERIBOARD-432 DE B USB Keyboard, featuring a German QWERTZ layout and a sleek black design. This keyboard is equipped with a standard USB interface, making it compatible with a wide range of computing systems and enhancing its dependability in various environments. Engineered for precision and ease of use, the keyboard offers efficient data entry capabilities and is an optimal choice for professional workstations where reliability and ergonomics are paramount. This device serves across industries that require rigorous data input tasks, such as software development, industrial automation control systems, and secure data centres. By ensuring responsive keystrokes and durability, the keyboard aids in facilitating seamless interaction between human operators and their digital platforms.
Colour Black
Type Keyboard
Depth 281mm
Height 22mm
Interfaces USB
Transfer Type USB
Weight 339g
Width 169mm

Reviews

Be the first to submit a review

Trustpilot