Pepperl+Fuchs UB4000-F42-I-V15 Ultrasonic Sensor 80x80mm Analogue

Image Representative of Range

Pepperl+Fuchs UB4000-F42-I-V15 Ultrasonic Sensor 80x80mm Analogue

MPN
UB4000-F42-I-V15
EAN-13
2050000035906
Order Code
12-6535
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £299.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Pepperl+Fuchs UB4000-F42-I-V15 ultrasonic proximity sensor is designed with an 80 x 80 mm size and features a current analogue output. Key attributes include a very small blind zone, teach-in input, and temperature compensation. This sensor is typically used in industrial automation for detecting objects and monitoring movements with high precision.
Type Ultrasonic proximity sensor
Connection M12, 5-pin
Connector M12 (5-pin)
Depth 34mm
Dim (W x H x D) 80 x 80 x 34 mm
Height 80mm
IP Rating IP54
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Output Analogue output 4 - 20mA
Output Type Current (analogue)
Size 80 x 80 mm
Switching distance (max.) 4m
Width 80mm

Reviews

Be the first to submit a review

Trustpilot