Pepperl+Fuchs UB400-F77-E2-V31 Ultrasonic Sensor PNP NO Teach-In

Image Representative of Range

Pepperl+Fuchs UB400-F77-E2-V31 Ultrasonic Sensor PNP NO Teach-In

MPN
UB400-F77-E2-V31
EAN-13
2050004697988
Order Code
10-2410
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £146.83 £146.81
10+ £142.31 £142.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pepperl+Fuchs UB400-F77-E2-V31 is an ultrasonic retroreflective sensor that operates with PNP NO output. It is designed for precise detection of objects using ultrasound, making it ideal for automation and industrial applications. This sensor can detect both stationary and moving objects effectively, ensuring reliable proximity sensing.
Type Ultrasonic retroreflective sensor
Connector M8 (4-pin)
Dim (L x W x H) 40 x 12 x 23 mm
Height 23mm
IP Rating IP67
Length 40mm
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 20V DC
Min. temperature -25°C
Operating Voltage 20 - 30 V DC
Output Type PNP NO
Switching distance (max.) 400mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot