Pepperl+Fuchs UB250-F77-E2-V31 Ultrasonic Sensor PNP NO Teach-In

Image Representative of Range

Pepperl+Fuchs UB250-F77-E2-V31 Ultrasonic Sensor PNP NO Teach-In

MPN
UB250-F77-E2-V31
EAN-13
2050004697940
Order Code
10-2409
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £129.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Pepperl+Fuchs UB250-F77-E2-V31 is an ultrasonic retroreflective sensor featuring PNP NO output. This ultrasound proximity detector is designed for accurate distance measurement and object detection. Common applications include industrial automation and material handling systems where precise sensing is crucial.
Type Ultrasonic retroreflective sensor
Connector M8 (4-pin)
Dim (L x W x H) 40 x 12 x 23 mm
Height 23mm
IP Rating IP67
Length 40mm
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 20V DC
Min. temperature -25°C
Operating Voltage 20 - 30 V DC
Output Type PNP NO
Switching distance (max.) 250mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot