Pepperl+Fuchs UB2000-F42-I-V15 Ultrasonic Sensor 80x80mm Analogue Output

Image Representative of Range

Pepperl+Fuchs UB2000-F42-I-V15 Ultrasonic Sensor 80x80mm Analogue Output

Order Code:

12-6533

Brand: Pepperl+Fuchs MPN: UB2000-F42-I-V15 EAN-13: 2050000035883
Qty Unit Price (Inc VAT)
1+ £376.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Pepperl+Fuchs UB2000-F42-I-V15 ultrasonic proximity sensor features an 80 x 80 mm size with analogue current output and a very small blind zone. It is equipped with a teach-in input, temperature compensation, and a 5-pin M12 connection, making it suitable for precise movement and proximity sensing applications. This sensor is typically employed in automation, material handling, and manufacturing processes where reliable detection of objects is critical.
Type Ultrasonic proximity sensor
Output Type Current (analogue)
Connection M12, 5-pin
Connector M12 (5-pin)
Depth 34mm
Dim (W x H x D) 80 x 80 x 34 mm
Height 80mm
IP Rating IP54
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Output Analogue output 4 - 20mA
Size 80 x 80 mm
Switching distance (max.) 2m
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot