Pepperl+Fuchs UB2000-F42-E5-V15 Ultrasonic Sensor 80x80 mm PNP

Image Representative of Range

Pepperl+Fuchs UB2000-F42-E5-V15 Ultrasonic Sensor 80x80 mm PNP

MPN
UB2000-F42-E5-V15
EAN-13
2050000035890
Order Code
12-6532
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £288.30 £243.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Pepperl+Fuchs UB2000-F42-E5-V15 ultrasonic proximity sensor features a compact 80 x 80 mm design with PNP output and an M12, 5-pin connection. It includes a very small blind zone, teach-in input, and temperature compensation for precise detection. Typically used in automation and industrial applications, it effectively detects objects and measures distances with high accuracy.
Type Ultrasonic proximity sensor
(Ø) 30mm
Connection M12, 5-pin
Connector M12 (5-pin)
Dim (Ø x H) 30 mm x 94 mm
Height 94mm
IP Rating IP54
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Output PNP switch output
Output Type PNP
Size 80 x 80 mm
Switching distance (max.) 2m

Reviews

Be the first to submit a review

Trustpilot