Pepperl+Fuchs UB100-F77-E3-V31 Ultrasonic Sensor PNP NC Teach-In 1piece

Image Representative of Range

Pepperl+Fuchs UB100-F77-E3-V31 Ultrasonic Sensor PNP NC Teach-In 1piece

MPN
UB100-F77-E3-V31
EAN-13
2050004697933
Order Code
10-2408
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £136.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Pepperl+Fuchs UB100-F77-E3-V31 is an ultrasonic retroreflective sensor, featuring a PNP normally closed (NC) configuration. It is designed for precise object detection and distance measurement, making it ideal for industrial automation and process control applications. The sensor's reliability and versatility make it suitable for various proximity sensing tasks in challenging environments.
Type Ultrasonic retroreflective sensor
Connector M8 (4-pin)
Dim (L x W x H) 40 x 12 x 23 mm
Height 23mm
IP Rating IP67
Length 40mm
Max. operating voltage 30V DC
Maximum Temperature +50°C
Min. operating voltage 20V DC
Min. temperature -10°C
Operating Voltage 20 - 30 V DC
Output Type PNP NC
Switching distance (max.) 100mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot