Pepperl+Fuchs S1SD-1AI-2U Signal Separator Galvanic Isolation 2-Wire

MPN
S1SD-1AI-2U
EAN-13
2050003737029
Order Code
10-2406
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Inc VAT)
1+ £320.99 £318.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Pepperl+Fuchs S1SD-1AI-2U is a versatile analogue converter designed for use in automation and control systems. It serves as a temperature transducer and passive isolator, enhancing signal accuracy and reliability. This product is typically utilised in applications requiring signal conversion and isolation to ensure effective and safe operation.
Connection Screw terminals
Current Consumption 58mA
Frequency 0 - 100Hz
Input signal 4 - 20 mA
0/1 V to 5 V, 0/2 V - 10 V
IP Rating IP20
Load 300 Ω
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute 1 Configuration via DIP switch
Signal splitter (1 input and 2 outputs)
Supply Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot