Pepperl+Fuchs RLK28-8H-2000-IR-Z/31/116 Sensor Reflective Background Suppression

Image Representative of Range

Pepperl+Fuchs RLK28-8H-2000-IR-Z/31/116 Sensor Reflective Background Suppression

Order Code:

10-2342

Brand: Pepperl+Fuchs MPN: 134133 EAN-13: 2050006361535
Qty Unit Price (Ex VAT)
1+ £458.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Pepperl+Fuchs manufactures the RLK28-8-H-2000-IR-Z/31/116 light barrier, known for its reliable pushbutton functionality. This device excels in detecting objects, ensuring robust performance in automation and safety systems. Typical applications include industrial environments where precise object detection is necessary.
Type Pushbutton
Connector Compartment with 8 spring-loaded connectors
Depth 65.5mm
Dim (W x H x D) 25.8 x 88 x 65.5 mm
Height 88mm
IP Rating IP67
Max. operating voltage 240V DC/AC
Max. temperature +60°C
Min. operating voltage 12V DC/AC
Min. temperature -40°C
Misc Attribute RLK28-8-H-2000-IR-Z/31/116
Response Time 20ms
Switching Frequency 25Hz
Transmitter type LED IR
Width 25.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot